-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), IDC Terminal, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1703079-1-ND
|
DigiKey | CONN CARDEDGE HSG 6POS .197 NAT Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4214 | Buy Now |
DISTI #
1-1703079-1
|
Avnet Americas | 3POS MT-EDGE HOUSING - Bag (Alt: 1-1703079-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Bag | 0 |
|
$0.4248 / $0.4652 | Buy Now |
DISTI #
571-1-1703079-1
|
Mouser Electronics | Automotive Connectors 3POS MT-EDGE HOUSING RoHS: Compliant | 0 |
|
$0.4520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.3970 | Buy Now |
DISTI #
AMP1-1703079-1
|
Heilind Electronics | 3POS MT-EDGE HOUSING | Americas - 0 in Stock |
|
$0.4244 / $0.4307 | Buy Now |
|
Onlinecomponents.com | 3POS MT-EDGE HOUSING RoHS: Compliant | 0 |
|
$0.4185 / $1.1463 | Buy Now |
DISTI #
AMP1-1703079-1
|
Interstate Connecting Components | 3POS MT-EDGE HOUSING | 0 |
|
$0.4244 / $0.4307 | Buy Now |
|
Master Electronics | 3POS MT-EDGE HOUSING RoHS: Compliant | 0 |
|
$0.4185 / $1.1463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1703079-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1703079-1
TE Connectivity
Board Connector, 3 Contact(s), 1 Row(s), IDC Terminal, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |