-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2POS. MT-EGDE HOUSING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-1703073-1-ND
|
DigiKey | Power Connector, 2 Contact(s), S Min Qty: 250 Container: Bulk MARKETPLACE PRODUCT |
10840 In Stock |
|
$0.3200 / $0.3500 | Buy Now |
DISTI #
AMP1-1703073-1
|
Heilind Electronics | 2POS. MT-EGDE HOUSING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2POS. MT-EGDE HOUSING RoHS: Compliant | 0 |
|
$0.3250 / $0.8470 | Buy Now |
DISTI #
117030731-TEC
|
TME | 1-1703073-1 Min Qty: 117 | 10840 |
|
$0.2998 / $0.3239 | Buy Now |
DISTI #
AMP1-1703073-1
|
Interstate Connecting Components | 2POS. MT-EGDE HOUSING | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 14092 |
|
RFQ | |
DISTI #
C1S114404088079
|
Chip1Stop | Automotive Relays RoHS: Compliant | 10840 |
|
$0.3200 / $0.3680 | Buy Now |
|
Master Electronics | 2POS. MT-EGDE HOUSING RoHS: Compliant | 0 |
|
$0.3250 / $0.8470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1703073-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1703073-1
TE Connectivity
2POS. MT-EGDE HOUSING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |