Part Details for 1-1676979-0 by TE Connectivity
Overview of 1-1676979-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1676979-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1676979-0
|
Avnet Americas | Rotary Potentiometer, Wirewound, 500 Ohm, 1Turn, Linear, 1 W, ± 10% - Tape and Reel (Alt: 1-1676979-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$7.6305 / $8.6151 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$7.7000 | Buy Now |
DISTI #
AMP1-1676979-0
|
Heilind Electronics | TW 1W 500R 6.35X25PL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TW 1W 500R 6.35X25PL RoHS: Compliant | 0 |
|
$7.8800 / $22.1500 | Buy Now |
DISTI #
1-1676979-0
|
TME | Potentiometer: shaft, single turn, 500Ω, 1W, ±10%, 6.35mm Min Qty: 1000 | 0 |
|
$8.5300 | RFQ |
DISTI #
AMP1-1676979-0
|
Interstate Connecting Components | TW 1W 500R 6.35X25PL | 0 |
|
Buy Now | |
DISTI #
1-1676979-0
|
Avnet Abacus | Rotary Potentiometer, Wirewound, 500 Ohm, 1Turn, Linear, 1 W, � 10% (Alt: 1-1676979-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TW 1W 500R 6.35X25PL RoHS: Compliant | 0 |
|
$7.8800 / $22.1500 | Buy Now |
Part Details for 1-1676979-0
1-1676979-0 CAD Models
1-1676979-0 Part Data Attributes:
|
1-1676979-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1676979-0
TE Connectivity
Potentiometer, 1W, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Number of Turns | 1 | |
Physical Dimension | 23.5mm x 22.6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | POTENTIOMETER | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 10% |
Alternate Parts for 1-1676979-0
This table gives cross-reference parts and alternative options found for 1-1676979-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1676979-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TW1501KA | Potentiometer, Wire Wound, 1W, 500ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s) | TE Connectivity | 1-1676979-0 vs TW1501KA |