Part Details for 1-1674770-2 by TE Connectivity
Overview of 1-1674770-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-1674770-2
1-1674770-2 CAD Models
1-1674770-2 Part Data Attributes:
|
1-1674770-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1674770-2
TE Connectivity
PGA478, IC SOCKET, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PGA SOCKET, UL 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA478 | |
Housing Material | GLASS FILLED POLYETHYLENE | |
Number of Contacts | 478 |