-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 10 Contact(s), Straight, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH2099
|
Newark | Btb Connector, Rcpt, 10Pos, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Connector Mounting:Through Hole Mount, Product Range:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 1-1674231-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1388 |
|
$1.3900 | Buy Now |
DISTI #
A119250-ND
|
DigiKey | CONN RCPT 10POS 2.50MM PCB SLDR Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2154 In Stock |
|
$1.7177 / $2.6400 | Buy Now |
DISTI #
1-1674231-1
|
Avnet Americas | Conn Battery RCP 10Power POS 2.5mm Solder ST Thru-Hole 10 Terminal 1 Port Tray - Tape and Reel (Alt: 1-1674231-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 10 Weeks, 4 Days Container: Reel | 0 |
|
$1.4645 / $1.6534 | Buy Now |
DISTI #
08AH2099
|
Avnet Americas | Conn Battery RCP 10Power POS 2.5mm Solder ST Thru-Hole 10 Terminal 1 Port Tray - Bulk (Alt: 08AH2099) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1388 Partner Stock |
|
$2.0200 / $2.3600 | Buy Now |
DISTI #
571-1-1674231-1
|
Mouser Electronics | Power to the Board 2.5MM PTCH BAT REC ASY DIP TYP RoHS: Compliant | 72 |
|
$1.7000 / $2.6400 | Buy Now |
DISTI #
73773707
|
RS | 2.5MM PITCH BATTERY REC ASSEMBLY DIP TYP, DC Jack Connectors | TE Connectivity 1-1674231-1 Min Qty: 4800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 | RFQ |
|
Future Electronics | 2.5MM PITCH BATTERY REC ASSEMBLY DIP TYP RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Container: Tray | 0Tray |
|
$1.3900 | Buy Now |
DISTI #
AMP1-1674231-1
|
Heilind Electronics | 2.5MM PITCH BATTERY REC ASSEMBLY DIP TYP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.5MM PITCH BATTERY REC ASSEMBLY DIP TYP RoHS: Compliant |
1794 In Stock |
|
$1.3200 / $1.3800 | Buy Now |
DISTI #
1-1674231-1
|
TTI | Power to the Board 2.5MM PTCH BAT REC ASY DIP TYP RoHS: Compliant pbFree: Pb-Free Min Qty: 4800 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$1.4000 / $1.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1674231-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1674231-1
TE Connectivity
PCB Connector, 10 Contact(s), Straight, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 30 V | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |