-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3POS,TAB 1.5X0.63,TAB HSG,ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1670730-1 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y1958
|
Newark | Plug Housing, 3Pos, Pbt Gf, Black, Product Range:Mcp Series, Gender:Plug, No. Of Positions:3Posit... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 892 |
|
$1.7200 / $2.1000 | Buy Now |
DISTI #
46P3288
|
Newark | 3Pos, tab 1.5X0.63,tab Hsg, assy |Te Connectivity 1-1670730-1 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.3700 | Buy Now |
DISTI #
1734-1-1670730-1-ND
|
DigiKey | CONN PLUG HSG 3POS 4.00MM Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1526 In Stock |
|
$1.0569 / $2.0900 | Buy Now |
DISTI #
86Y1958
|
Avnet Americas | Conn Housing Wire to Wire Plug 3 POS 4mm ST Cable Mount Carton - Bulk (Alt: 86Y1958) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk |
56 Partner Stock |
|
$1.7200 / $2.1000 | Buy Now |
DISTI #
1-1670730-1
|
Avnet Americas | Conn Housing Wire to Wire Plug 3 POS 4mm ST Cable Mount Carton - Bulk (Alt: 1-1670730-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$0.8736 / $1.0992 | Buy Now |
DISTI #
571-1-1670730-1
|
Mouser Electronics | Automotive Connectors 3POS TAB 1.5X0.63 TAB HSG ASSY RoHS: Compliant | 0 |
|
$1.0200 / $1.9900 | Order Now |
DISTI #
E02:0323_03474524
|
Arrow Electronics | Conn Housing PL 3 POS 4mm Crimp ST Panel Mount Black Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2438 | Europe - 4111 |
|
$0.9455 / $1.4274 | Buy Now |
DISTI #
V99:2348_11843183
|
Arrow Electronics | Conn Housing PL 3 POS 4mm Crimp ST Panel Mount Black Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2225 | Americas - 18 |
|
$1.0344 / $1.2091 | Buy Now |
DISTI #
70287684
|
RS | AMP MCP 1.5 Series, 3 Way Cable Mount Plug Connector | TE Connectivity 1-1670730-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9400 / $2.1100 | RFQ |
|
Future Electronics | Heavy Duty Sealed Connector Series 3 Position TAB 1.5X0.63,Tab HSG, Accessory RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks Container: Bag |
0 Bag |
|
$0.9500 / $0.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1670730-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1670730-1
TE Connectivity
3POS,TAB 1.5X0.63,TAB HSG,ASSY
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.852 inch | |
Body Depth | 0.748 inch | |
Body Length | 1.087 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |