-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM6746
|
Newark | Conn, Hdr, 36Pos, 4Row, 4Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4Mm, No. Of Rows:4Rows, No. Of Contacts:36Contacts, Contact Termination Type:Through Hole Straight, Product Range:-, Connector Shroud:Shrouded Rohs Compliant: Yes |Erni Te Connectivity 1-1670615-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$13.3100 / $30.2400 | Buy Now |
DISTI #
35AC6684
|
Newark | 36Posmixedheader Assyconv Kit 25Pos |Amp Te Connectivity 1-1670615-1 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0600 / $26.4000 | Buy Now |
DISTI #
1734-1-1670615-1-ND
|
DigiKey | 36POS,MIXED,HEADER ASSY,CONV. KI Min Qty: 1 Lead time: 43 Weeks Container: Box |
121 In Stock |
|
$17.7838 / $22.6900 | Buy Now |
DISTI #
1-1670615-1
|
Avnet Americas | AMP1-1670615-1 - Bulk (Alt: 1-1670615-1) Min Qty: 160 Package Multiple: 160 Lead time: 40 Weeks, 3 Days Container: Bulk | 0 |
|
$14.3290 / $17.2433 | Buy Now |
DISTI #
571-1-1670615-1
|
Mouser Electronics | Headers & Wire Housings 36POS,MIXED,HEADER ASSY,CONV. KIT 25POS RoHS: Compliant | 0 |
|
$17.7100 | Order Now |
DISTI #
E02:0323_02365346
|
Arrow Electronics | MISC PRODUCT RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 31 Weeks Date Code: 2431 | Europe - 160 |
|
$18.0241 / $22.0360 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 160 Package Multiple: 160 Lead time: 40 Weeks Container: Box | 0Box |
|
$15.1800 | Buy Now |
DISTI #
AMP1-1670615-1
|
Heilind Electronics | 36POS,MIXED,HEADER ASSY,CONV. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 36POS,MIXED,HEADER ASSY,CONV. KIT 25POS RoHS: Compliant | 0 |
|
$10.9300 / $28.5000 | Buy Now |
|
Onlinecomponents.com | 36POS,MIXED,HEADER ASSY,CONV. KIT 25POS RoHS: Compliant | 0 |
|
$15.0700 / $31.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy