Part Details for 1-166089-5 by TE Connectivity
Overview of 1-166089-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-166089-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H6700
|
Newark | Dual Loaded/With Ears Rohs Compliant: Yes |Amp Te Connectivity 1-166089-5 Min Qty: 1026 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 / $5.1200 | Buy Now |
DISTI #
17-1-166089-5-ND
|
DigiKey | DUAL LOADED/WITH EARS Min Qty: 1026 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6441 | Buy Now |
DISTI #
1-166089-5
|
Avnet Americas | Conn Card Edge 15 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 1-166089-5) RoHS: Compliant Min Qty: 1026 Package Multiple: 1026 Container: Tube | 0 |
|
$4.5614 / $5.1499 | Buy Now |
DISTI #
571-1-166089-5
|
Mouser Electronics | Standard Card Edge Connectors DUAL LOADED/WITH EARS RoHS: Compliant | 0 |
|
$5.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1026 Package Multiple: 1026 Container: Tube | 0Tube |
|
$4.3300 | Buy Now |
DISTI #
AMP1-166089-5
|
Heilind Electronics | DUAL LOADED/WITH EARS | Americas - 0 in Stock |
|
$3.4965 / $3.5486 | Buy Now |
|
Onlinecomponents.com | DUAL LOADED/WITH EARS RoHS: Compliant | 0 |
|
$4.5600 / $12.4800 | Buy Now |
DISTI #
AMP1-166089-5
|
Interstate Connecting Components | DUAL LOADED/WITH EARS | 0 |
|
$3.4965 / $3.5486 | Buy Now |
|
Master Electronics | DUAL LOADED/WITH EARS RoHS: Compliant | 0 |
|
$4.5600 / $12.4800 | Buy Now |
Part Details for 1-166089-5
1-166089-5 CAD Models
1-166089-5 Part Data Attributes:
|
1-166089-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-166089-5
TE Connectivity
DUAL LOADED/WITH EARS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.402 inch | |
Body Depth | 0.53 inch | |
Body Length | 2.29 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER/POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |