Part Details for 1-166088-3 by TE Connectivity
Overview of 1-166088-3 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-166088-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4322
|
Newark | Standard Card Edge Conn Single Loaded/With Ears |Amp Te Connectivity 1-166088-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1020 |
|
$6.6400 | Buy Now |
DISTI #
09H6699
|
Newark | Single Loaded/With Ears Rohs Compliant: Yes |Amp Te Connectivity 1-166088-3 Min Qty: 1140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 | Buy Now |
DISTI #
1-166088-3-ND
|
DigiKey | CONN EDGE SINGLE FML 13POS 0.100 Min Qty: 20 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2067 | Buy Now |
DISTI #
2266-1-166088-3-ND
|
DigiKey | CONN EDGE SINGLE FML 13POS 0.100 Min Qty: 20 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$6.2900 / $6.6600 | Buy Now |
DISTI #
1-166088-3
|
Avnet Americas | Conn Card Edge SKT 13 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 1-166088-3) RoHS: Compliant Min Qty: 1140 Package Multiple: 1140 Container: Tube | 0 |
|
$5.4044 / $6.1017 | Buy Now |
DISTI #
571-1-166088-3
|
Mouser Electronics | Standard Card Edge Connectors SINGLE LOADED/WITH EARS RoHS: Compliant | 0 |
|
$6.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1140 Package Multiple: 1140 Container: Tube | 0Tube |
|
$5.1300 | Buy Now |
DISTI #
AMP1-166088-3
|
Heilind Electronics | SINGLE LOADED/WITH EARS | Americas - 0 in Stock |
|
$4.1471 / $4.2090 | Buy Now |
|
Onlinecomponents.com | SINGLE LOADED/WITH EARS RoHS: Compliant |
1020 Partner Stock |
|
$6.3500 / $8.6200 | Buy Now |
DISTI #
65670662
|
Verical | Conn Card Edge SKT 13 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 560 |
|
$5.9000 / $6.2400 | Buy Now |
Part Details for 1-166088-3
1-166088-3 CAD Models
1-166088-3 Part Data Attributes:
|
1-166088-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-166088-3
TE Connectivity
SINGLE LOADED/WITH EARS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.402 inch | |
Body Depth | 0.53 inch | |
Body Length | 2.09 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |