Part Details for 1-1659254-0 by TE Connectivity
Overview of 1-1659254-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-1659254-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6678
|
Newark | H25910/R8000 |Amp Te Connectivity 1-1659254-0 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 | Buy Now |
DISTI #
1-1659254-0
|
Avnet Americas | Quick Disconnect Terminal 15-17AWG RCP 17.8mm 7.4mm Reel - Tape and Reel (Alt: 1-1659254-0) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | H25910/R8000 RoHS: Compliant | 0 |
|
$0.0904 / $0.2477 | Buy Now |
DISTI #
TE Connectivity 1-1659254-0
|
PEI Genesis | Push-On Terminal, 1.5mm2 | 0 |
|
Buy Now | |
|
Master Electronics | H25910/R8000 RoHS: Compliant | 0 |
|
$0.0904 / $0.2477 | Buy Now |
Part Details for 1-1659254-0
1-1659254-0 CAD Models
1-1659254-0 Part Data Attributes:
|
1-1659254-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1659254-0
TE Connectivity
H25910/R8000
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |