-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
050 NOVO DUAL 30DP FT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9549
|
Newark | .1Cl Idc Rec 2X25P D/P 30Au |Amp Te Connectivity 1-1658624-0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 1823 |
|
$12.8000 | Buy Now |
DISTI #
16R9155
|
Newark | 050 Novo Dual 30Dp Ft |Amp Te Connectivity 1-1658624-0 Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4100 | Buy Now |
DISTI #
2266-1-1658624-0-ND
|
DigiKey | CONN RCPT 50POS IDC Min Qty: 50 Lead time: 12 Weeks Container: Tube MARKETPLACE PRODUCT |
1823 In Stock |
|
$12.5500 / $13.0400 | Buy Now |
DISTI #
A114807-ND
|
DigiKey | CONN RCPT 50POS IDC Min Qty: 50 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.8825 | Buy Now |
DISTI #
1-1658624-0
|
Avnet Americas | Conn IDC Connector F 50 POS 2.54mm IDT RA Cable Mount - Rail/Tube (Alt: 1-1658624-0) RoHS: Compliant Min Qty: 7200 Package Multiple: 600 Lead time: 9 Weeks, 5 Days Container: Tube | 0 |
|
$10.9695 / $12.0143 | Buy Now |
DISTI #
571-1-1658624-0
|
Mouser Electronics | Headers & Wire Housings .1CL IDC REC 2X25P D/P 30AU RoHS: Compliant | 0 |
|
$12.4400 | Order Now |
DISTI #
73773703
|
RS | 050 NOVO DUAL 30DP FT, Ribbon Cable Connectors | TE Connectivity 1-1658624-0 Min Qty: 7200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9320 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 600 Container: Tube | 0Tube |
|
$10.2500 | Buy Now |
DISTI #
AMP1-1658624-0
|
Heilind Electronics | 050 NOVO DUAL 30DP FT | Americas - 0 in Stock |
|
$12.8030 | Buy Now |
|
Onlinecomponents.com | 050 NOVO DUAL 30DP FT RoHS: Compliant |
1823 Partner Stock |
|
$12.5500 / $12.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1658624-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1658624-0
TE Connectivity
050 NOVO DUAL 30DP FT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.295 inch | |
Body Depth | 0.597 inch | |
Body Length | 2.68 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.031 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 1-1658624-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1658624-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3425-H600 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 1-1658624-0 vs 3425-H600 |
622-5001 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Blue Insulator, Socket | Thomas & Betts | 1-1658624-0 vs 622-5001 |
71601-750 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | Amphenol FCi | 1-1658624-0 vs 71601-750 |
E842-812-5045-134 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 1-1658624-0 vs E842-812-5045-134 |
66901-750 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Amphenol FCi | 1-1658624-0 vs 66901-750 |
FCN-747B050-AU/B | 50 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | FUJITSU Semiconductor Limited | 1-1658624-0 vs FCN-747B050-AU/B |
15-47-2507 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 1-1658624-0 vs 15-47-2507 |
842-812-5045-1AAH | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 1-1658624-0 vs 842-812-5045-1AAH |
15-49-4502 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 1-1658624-0 vs 15-49-4502 |
E842-812-5005-4AA | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 1-1658624-0 vs E842-812-5005-4AA |