-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
622-2641LF FEM SOCKT,LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M6976
|
Newark | Wire-To-Board Connector, 622 Series, Idc/Idt, Receptacle, 26, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-1658527-0 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8300 / $5.2000 | Buy Now |
DISTI #
A122108-ND
|
DigiKey | CONN RCPT 26P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1176 In Stock |
|
$2.8803 / $5.1400 | Buy Now |
DISTI #
1-1658527-0
|
Avnet Americas | Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 1-1658527-0) RoHS: Compliant Min Qty: 1260 Package Multiple: 420 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$2.2782 / $2.6498 | Buy Now |
DISTI #
571-1-1658527-0
|
Mouser Electronics | Headers & Wire Housings 26 POS RECPT 30 AU RoHS: Compliant | 878 |
|
$3.3000 / $4.3400 | Buy Now |
DISTI #
E02:0323_01940329
|
Arrow Electronics | Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2428 | Europe - 4125 |
|
$2.8463 / $3.6198 | Buy Now |
DISTI #
V36:1790_11844630
|
Arrow Electronics | Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2231 | Americas - 65 |
|
$2.6160 / $3.3270 | Buy Now |
DISTI #
70084337
|
RS | AMP-LATCH 622 Series Receptacle 26 Pos. w/ Strain Relief .100 X .100 Blue | TE Connectivity 1-1658527-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 1173 |
|
$3.2300 | Buy Now |
|
Future Electronics | "622-2641LF FEM SOCKT,LEAD FREE" RoHS: Compliant pbFree: Yes Min Qty: 1260 Package Multiple: 1260 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.7200 | Buy Now |
|
Future Electronics | "622-2641LF FEM SOCKT,LEAD FREE" RoHS: Compliant pbFree: Yes Min Qty: 1260 Package Multiple: 420 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$2.5700 / $2.6400 | Buy Now |
DISTI #
AMP1-1658527-0
|
Heilind Electronics | 622-2641LF FEM SOCKTLEAD FREE | Americas - 0 in Stock |
|
$3.3885 / $3.4392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1658527-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1658527-0
TE Connectivity
622-2641LF FEM SOCKT,LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.238 inch | |
Body Depth | 0.557 inch | |
Body Length | 1.477 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 1-1658527-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1658527-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E842-812-2609-418 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 1-1658527-0 vs E842-812-2609-418 |
FCN-747J026-AU/B | 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | FUJITSU Semiconductor Limited | 1-1658527-0 vs FCN-747J026-AU/B |
E842-812-2606-1AAH | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 1-1658527-0 vs E842-812-2606-1AAH |
71247-0459 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 1-1658527-0 vs 71247-0459 |
66901-926 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Amphenol FCi | 1-1658527-0 vs 66901-926 |
842-812-2602-1AAH | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 1-1658527-0 vs 842-812-2602-1AAH |
15-99-5262 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 1-1658527-0 vs 15-99-5262 |
E842-812-2606-134H | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 1-1658527-0 vs E842-812-2606-134H |
71247-1208 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 1-1658527-0 vs 71247-1208 |
E842-812-2602-418 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 1-1658527-0 vs E842-812-2602-418 |