-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
609-3430LF FEM SOCKT,LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1658526-8 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9539
|
Newark | Headers&wire Housings 34 Pos Recpt 30 Au |Amp Te Connectivity 1-1658526-8 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 6105 |
|
$9.2100 / $9.9400 | Buy Now |
DISTI #
70AH6768
|
Newark | Idc Conn, Rcpt, 34Pos, 2Row, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0700 / $13.0400 | Buy Now |
DISTI #
1-1658526-8-ND
|
DigiKey | CONN RCPT 34P IDC 28-30AWG GOLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
759 In Stock |
|
$7.9689 / $10.5900 | Buy Now |
DISTI #
1-1658526-8
|
Avnet Americas | Conn IDC Connector F 34 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 1-1658526-8) RoHS: Compliant Min Qty: 1120 Package Multiple: 280 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$6.6738 / $7.9690 | Buy Now |
DISTI #
571-1-1658526-8
|
Mouser Electronics | Headers & Wire Housings 34 POS RECPT 30 AU RoHS: Compliant | 1133 |
|
$7.9600 / $10.5900 | Buy Now |
DISTI #
70287683
|
RS | Ribbon cable conn.rcpt.34way,2.54mm, blue | TE Connectivity 1-1658526-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6600 / $10.8200 | RFQ |
|
TE Connectivity | 609-3430LF FEM SOCKT,LEAD FREE Connector System: Wire-to-Board Number of Positions: 34 Centerline (P... more RoHS: Compliant Min Qty: 1 | 759 |
|
$10.2400 / $12.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 280 Lead time: 10 Weeks Container: Tray |
0 Tray |
|
$7.5100 | Buy Now |
DISTI #
AMP1-1658526-8
|
Heilind Electronics | 609-3430LF FEM SOCKTLEAD FREE | Americas - 0 in Stock |
|
$9.3753 | Buy Now |
|
Onlinecomponents.com | 609-3430LF FEM SOCKT,LEAD FREE RoHS: Compliant |
6111 In Stock |
|
$7.7100 / $10.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1658526-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1658526-8
TE Connectivity
609-3430LF FEM SOCKT,LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |