-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
609-2641LF FEM SOCKT,LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2633
|
Newark | Wire-Board Connector Receptacle 26 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:26Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 1-1658526-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 540 |
|
$6.8400 | Buy Now |
DISTI #
A111941-ND
|
DigiKey | CONN RCPT 26P IDC 28-30AWG GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
650 In Stock |
|
$7.2659 / $10.1900 | Buy Now |
DISTI #
16M2633
|
Avnet Americas | Conn IDC Receptacle 26 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 16M2633) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 540 Partner Stock |
|
$9.8500 / $12.1200 | Buy Now |
DISTI #
1-1658526-6
|
Avnet Americas | Conn IDC Receptacle 26 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 1-1658526-6) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$5.7469 / $6.6846 | Buy Now |
DISTI #
1-1658526-6
|
Avnet Americas | Conn IDC Receptacle 26 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 1-1658526-6) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$5.7467 / $8.3771 | Buy Now |
DISTI #
571-1-1658526-6
|
Mouser Electronics | Headers & Wire Housings IDC RCPT 26P W/STR RLF RoHS: Compliant | 0 |
|
$8.3100 / $8.7300 | Order Now |
DISTI #
E02:0323_01938604
|
Arrow Electronics | Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount RoHS: Compliant Min Qty: 546 Package Multiple: 42 Lead time: 8 Weeks Date Code: 2225 | Europe - 546 |
|
$1.1183 / $1.1194 | Buy Now |
DISTI #
70085921
|
RS | CONNECTOR, RECEPTACLE, AMP-LATCH 609, 26 POSITION, MATING POLARIZATION | TE Connectivity 1-1658526-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 12 |
|
$7.6500 / $8.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1260 Package Multiple: 420 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$6.8400 | Buy Now |
DISTI #
AMP1-1658526-6
|
Heilind Electronics | 609-2641LF FEM SOCKTLEAD FREE | Americas - 0 in Stock |
|
$8.5481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1658526-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1658526-6
TE Connectivity
609-2641LF FEM SOCKT,LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |