-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSB0.80PL14ASY84DP,-,F,VCTY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1658437-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1658437-3
TE Connectivity
MSB0.80PL14ASY84DP,-,F,VCTY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.265 inch | |
Body Depth | 0.521 inch | |
Body Length | 2.362 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 675VAC V | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.186 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.096 mm | |
Panel Mount | NO | |
Plating Thickness | 9.8425u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 84 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1658437-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1658437-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1658016-3 | MSB0.80PL16ASY84DP,-,10,VCTY | TE Connectivity | 1-1658437-3 vs 3-1658016-3 |
3-1658046-3 | MSB0.80PL11ASY84DP,GP,F,VCTY | TE Connectivity | 1-1658437-3 vs 3-1658046-3 |
1-1658438-3 | MSB0.80PL14ASY84DP,-,10,VCTY | TE Connectivity | 1-1658437-3 vs 1-1658438-3 |
3-1658018-3 | MSB0.80PL22ASY84DP,GP,10,VCTY | TE Connectivity | 1-1658437-3 vs 3-1658018-3 |
7-1658046-3 | MSB0.80PL11ASY84DP,GP,F,VCTR | TE Connectivity | 1-1658437-3 vs 7-1658046-3 |
1-1658048-3 | MSB0.80PL19ASY84DP,-,F,VCTY | TE Connectivity | 1-1658437-3 vs 1-1658048-3 |
1-1658049-3 | MSB0.80PL22ASY84DP,-,F,VCTY | TE Connectivity | 1-1658437-3 vs 1-1658049-3 |
5-1658047-3 | MSB0.80PL16ASY84DP,GP,F,VCTR | TE Connectivity | 1-1658437-3 vs 5-1658047-3 |
1-1658019-3 | MSB0.80PL25ASY84DP,-,10,VCTY | TE Connectivity | 1-1658437-3 vs 1-1658019-3 |
5-1658015-3 | MSB0.80PL11ASY84DP,GP,10,VCTR | TE Connectivity | 1-1658437-3 vs 5-1658015-3 |