There are no models available for this part yet.
Overview of 1-164852-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1-164852-2 by TE Connectivity
Part Data Attributes for 1-164852-2 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.303 inch
|
Body Depth
|
0.457 inch
|
Body Length
|
2.366 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
SN-PB ON NI
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BLADE PIN-SKT
|
Filter Feature
|
NO
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch
|
0.197 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Polarization Key
|
POLARIZED HOUSING
|
Reference Standard
|
UL
|
Total Number of Contacts
|
12
|
Alternate Parts for 1-164852-2
This table gives cross-reference parts and alternative options found for 1-164852-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-164852-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6450863-2 | (6450863-2) MBXLE VERT RCPT 12P | TE Connectivity | 1-164852-2 vs 6450863-2 |
ECC43DKJH | Card Edge Connector, 86 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 1-164852-2 vs ECC43DKJH |
ECC43DKJT | Card Edge Connector, 86 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 1-164852-2 vs ECC43DKJT |
ECC43DKJI | Card Edge Connector, 86 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 1-164852-2 vs ECC43DKJI |
6450863-4 | Board Connector, 12 Contact(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 1-164852-2 vs 6450863-4 |
250053FB023S400ZA | PCMCIA Connector, 23 Contact(s), 2 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | 1-164852-2 vs 250053FB023S400ZA |