-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1634613-0) BNC Ins LP PCB Skt 50Ohm Black
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3328
|
Newark | Rf/Coaxial Connector, Bnc Coaxial, Right Angle Jack, Solder, 50 Ohm, Brass Rohs Compliant: Yes |Amp Te Connectivity 1-1634613-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $3.3500 | Buy Now |
DISTI #
89K7480
|
Newark | Rf/Coaxial, Bnc Jack, R/A, 50 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:4Ghz Rohs Compliant: Yes |Amp Te Connectivity 1-1634613-0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $2.8700 | Buy Now |
DISTI #
1-1634613-0
|
Avnet Americas | Conn ZDC/BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Individual - Bulk (Alt: 1-1634613-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | BNC LOW PROFILE R/A INSULATED PCB SOCKET 50 OHM BLACK RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
1-1634613-0
|
TTI | RF Connectors / Coaxial Connectors PCB Skt MP Black 50Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
1-1634613-0
|
Avnet Abacus | Conn ZDC/BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Individual (Alt: 1-1634613-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1634613-0
|
Avnet Abacus | Conn ZDC/BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Individual (Alt: 1-1634613-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1634613-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1634613-0
TE Connectivity
(1-1634613-0) BNC Ins LP PCB Skt 50Ohm Black
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.518 inch | |
Body Depth | 0.518 inch | |
Body Length | 0.579 inch | |
Body/Shell Style | JACK | |
Cable Types | RG Coax Cable | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.169 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 1-1634613-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1634613-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1634613-2 | PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, SOCKET | TE Connectivity | 1-1634613-0 vs 6-1634613-2 |
1-1337494-3 | PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, SOCKET | TE Connectivity | 1-1634613-0 vs 1-1337494-3 |