Part Details for 1-1634218-2 by TE Connectivity
Overview of 1-1634218-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1-1634218-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 9w D plg W B/L & 4-40 inserts 15u" gold RoHS: Compliant |
775 Partner Stock |
|
$0.9100 / $1.5000 | Buy Now |
DISTI #
69769183
|
Verical | Conn D-Sub PIN 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port Tray RoHS: Not Compliant Min Qty: 74 Package Multiple: 1 | Americas - 775 |
|
$0.8100 / $0.8500 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | D SUBMINIATURE CONNECTOR, 9 CONTACT(S), MALE, SOLDER TERMINAL, PLUG | 24 |
|
$1.4175 / $2.2680 | Buy Now |
DISTI #
1-1634218-2
|
Avnet Abacus | Conn D-Subminiature PIN 9 POS 2.77mm Solder ST Thru-Hole 9 Terminal 1 Port Tray (Alt: 1-1634218-2) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1634218-2
|
Avnet Abacus | Conn D-Subminiature PIN 9 POS 2.77mm Solder ST Thru-Hole 9 Terminal 1 Port Tray (Alt: 1-1634218-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114414374540
|
Chip1Stop | Connector D-Subminiature RoHS: Not Compliant | 775 |
|
$0.9110 / $0.9610 | Buy Now |
|
Master Electronics | 9w D plg W B/L & 4-40 inserts 15u" gold RoHS: Compliant |
775 Partner Stock |
|
$0.9100 / $1.5000 | Buy Now |
Part Details for 1-1634218-2
1-1634218-2 CAD Models
1-1634218-2 Part Data Attributes
|
1-1634218-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1634218-2
TE Connectivity
9w D plg W B/L & 4-40 inserts 15u" gold
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.205 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |