-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PREDD3-07F-BB0FW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9625
|
Newark | Rocker Switch, Dpdt, 10A, 125Vac, Panel, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Switch Mounting:Panel, Actuator/Cap Colour:Black, Product Range:Pre Series, Contact Current Max:10A, Rohs Compliant: Yes |Amp Te Connectivity 1-1634200-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 236 |
|
$5.3800 / $7.3500 | Buy Now |
DISTI #
96X6960
|
Newark | Rocker Sw, Dpdt, 10A, 125Vac, Black, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Pre Series, Contact Current Ac Max:10Arohs Compliant: Yes |Amp Te Connectivity 1-1634200-7 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $2.7300 | Buy Now |
DISTI #
1-1634200-7
|
Avnet Americas | Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 10A 250VAC >100000Cycle Tray - Bulk (Alt: 1-1634200-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$2.4290 / $2.7424 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0Tray |
|
$2.4500 | Buy Now |
DISTI #
AMP1-1634200-7
|
Heilind Electronics | PREDD3-07F-BB0FW | Americas - 0 in Stock |
|
$2.6887 / $2.7288 | Buy Now |
|
Onlinecomponents.com | PREDD3-07F-BB0FW RoHS: Compliant | 0 |
|
$2.1800 / $3.8600 | Buy Now |
DISTI #
1-1634200-7
|
TME | ROCKER, DP3T, Pos: 3, ON-OFF-ON, 6A/250VAC, black, none, 50mΩ, PRE Min Qty: 1 | 2 |
|
$3.4600 / $4.2200 | Buy Now |
DISTI #
AMP1-1634200-7
|
Interstate Connecting Components | PREDD3-07F-BB0FW | 0 |
|
$2.6887 / $2.7288 | Buy Now |
DISTI #
000000000003778867
|
Sager | Rocker Switches PREDD3-07F-BB0FW Min Qty: 2000 | 0 |
|
$2.1000 / $2.5100 | Buy Now |
DISTI #
1-1634200-7
|
Avnet Abacus | Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 10A 250VAC >100000Cycle Tray (Alt: 1-1634200-7) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1634200-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1634200-7
TE Connectivity
PREDD3-07F-BB0FW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Plating | SILVER TIN OXIDE | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 1-1634200-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1634200-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1634200-8 | PREDD3-07F-BB0GW | TE Connectivity | 1-1634200-7 vs 1-1634200-8 |