-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1634200-3 by TE Connectivity is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-116342000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0778
|
Newark | Rocker Switch, Dpdt, On-On, Black, Panel, 10 A, 250 V Rohs Compliant: Yes |Te Connectivity 1-1634200... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8183 |
|
$2.7500 / $3.8600 | Buy Now |
DISTI #
5831-1-1634200-3-ND
|
DigiKey | PREDD1-07F-BB0EW Min Qty: 75 Container: Tray MARKETPLACE PRODUCT |
8960 In Stock |
|
$1.6200 / $2.0400 | Buy Now |
DISTI #
41-1-1634200-3-ND
|
DigiKey | PREDD1-07F-BB0EW Min Qty: 1000 Lead time: 31 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4480 | Buy Now |
DISTI #
1-1634200-3
|
Avnet Americas | Switch Rocker ON ON DP Faston Curved Rocker 10A 250VAC >100000Cycle Tray - Trays (Alt: 1-1634200-... more Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 1 Days Container: Tray | 0 |
|
$1.6133 / $1.9416 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Tray |
0 Tray |
|
$1.9900 | Buy Now |
DISTI #
AMP1-1634200-3
|
Heilind Electronics | PREDD1-07F-BB0EW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Rocker ON ON DPDT Quick Connect Curved Rocker 10A 250VAC >100000Cycles Tray RoHS: Compliant | 0 |
|
$2.0200 / $4.2400 | Buy Now |
DISTI #
87470771
|
Verical | Switch Rocker ON ON DPDT Quick Connect Curved Rocker 10A 250VAC >100000Cycles Tray RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2149 | Americas - 8960 |
|
$2.2260 | Buy Now |
DISTI #
87345272
|
Verical | Switch Rocker ON ON DPDT Quick Connect Curved Rocker 10A 250VAC >100000Cycles Tray RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 28 |
|
$2.6600 | Buy Now |
DISTI #
1-1634200-3
|
TME | ROCKER, SPDT, Pos: 2, ON-ON, 6A/250VAC, black, PR, Rcont max: 50mΩ Min Qty: 1 | 28 |
|
$1.9500 / $2.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1634200-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1634200-3
TE Connectivity
Rocker Switch
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity |