Part Details for 1-1634200-2 by TE Connectivity
Results Overview of 1-1634200-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1634200-2 Information
1-1634200-2 by TE Connectivity is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1-1634200-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7310
|
Newark | Rocker Sw, Dpst, 10A, 125Vac, Panel Rohs Compliant: Yes |Amp Te Connectivity 1-1634200-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$4.1400 / $5.8100 | Buy Now |
DISTI #
70979312
|
RS | Black DPST Rocker Switch, ON-On, 10A @125VAC, PREDD1-07F-BB0DW | TE Connectivity 1-1634200-2 RoHS: Compliant Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9800 / $4.3300 | RFQ |
DISTI #
AMP1-1634200-2
|
Heilind Electronics | PREDD1-07F-BB0DW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Rocker ON ON DPDT Quick Connect Curved Rocker 10A 250VAC >100000Cycles Tray RoHS: Compliant |
618 Partner Stock |
|
$3.5590 / $6.0560 | Buy Now |
DISTI #
1-1634200-2
|
TME | ROCKER, SPDT, Pos: 2, ON-ON, 6A/250VAC, black, PR, Rcont max: 50mΩ Min Qty: 1 | 30 |
|
$2.5800 / $4.0100 | Buy Now |
DISTI #
AMP1-1634200-2
|
Interstate Connecting Components | PREDD1-07F-BB0DW | 0 |
|
Buy Now | |
DISTI #
1-1634200-2
|
Avnet Abacus | Switch Rocker ON ON DP Faston Curved Rocker 10A 250VAC 100000Cycle Tray (Alt: 1-1634200-2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1634200-2
|
Avnet Abacus | Switch Rocker ON ON DP Faston Curved Rocker 10A 250VAC 100000Cycle Tray (Alt: 1-1634200-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Rocker ON ON DPDT Quick Connect Curved Rocker 10A 250VAC >100000Cycles Tray RoHS: Compliant |
618 Partner Stock |
|
$3.5590 / $6.0560 | Buy Now |