Part Details for 1-1633620-2 by TE Connectivity
Overview of 1-1633620-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1633620-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-1633620-2-ND
|
DigiKey | ANVIL, COMBINATION Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$275.6730 / $377.6200 | Buy Now |
DISTI #
1-1633620-2-ND
|
DigiKey | ANVIL, COMBINATION Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$231.5900 | Buy Now |
DISTI #
1-1633620-2
|
Avnet Americas | ANVIL, COMBINATION - Bulk (Alt: 1-1633620-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$132.6816 / $198.8028 | Buy Now |
DISTI #
571-1-1633620-2
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL COMBINATION | 0 |
|
$204.3600 / $211.3400 | Order Now |
DISTI #
AMP1-1633620-2
|
Heilind Electronics | ANVIL, COMBINATION | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now |
|
Onlinecomponents.com | ANVIL, COMBINATION | 0 |
|
$138.2100 / $202.8600 | Buy Now |
DISTI #
AMP1-1633620-2
|
Interstate Connecting Components | ANVIL, COMBINATION | 0 |
|
$152.4412 / $225.3969 | Buy Now |
DISTI #
000000000005131730
|
Sager | Crimpers / Crimping Tools ANVIL COMBINATION Min Qty: 1 | 0 |
|
$197.2200 / $208.8200 | Buy Now |
DISTI #
1-1633620-2
|
Avnet Abacus | (Alt: 1-1633620-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ANVIL, COMBINATION | 0 |
|
$138.2100 / $202.8600 | Buy Now |
Part Details for 1-1633620-2
1-1633620-2 CAD Models
1-1633620-2 Part Data Attributes
|
1-1633620-2
TE Connectivity
Buy Now
|
Compare Parts:
1-1633620-2
TE Connectivity
Anvil Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | ANVIL TOOL | |
Wire Size-Max |