-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPEC. PLATED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9624
|
Newark | Contact, Socket, 24-20Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, For Use With:Amp Type Iii+ Series Housing Rohs Compliant: Yes |Amp Te Connectivity 1-163088-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$2.7700 / $4.0700 | Buy Now |
DISTI #
09H6670
|
Newark | Spec. Plated Rohs Compliant: Yes |Amp Te Connectivity 1-163088-0 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 | Buy Now |
DISTI #
A122284-ND
|
DigiKey | CONN SOCKET 20-24AWG GOLD CRIMP Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
3230 In Stock |
|
$1.9484 / $3.4600 | Buy Now |
DISTI #
1-163088-0
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-163088-0) RoHS: Compliant Min Qty: 3200 Package Multiple: 200 Container: Bulk | 0 |
|
$1.9291 / $2.1780 | Buy Now |
DISTI #
571-1-163088-0
|
Mouser Electronics | Standard Circular Contacts SOCKET .062 24-20AWG GOLD RoHS: Compliant | 3341 |
|
$2.1200 / $3.1800 | Buy Now |
DISTI #
71997719
|
RS | Connector, Spec. Plated | TE Connectivity 1-163088-0 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2900 / $2.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 200 Container: Bag | 0Bag |
|
$1.8400 | Buy Now |
DISTI #
AMP1-163088-0
|
Heilind Electronics | SPEC. PLATED | Americas - 0 in Stock |
|
$2.2878 / $2.3220 | Buy Now |
|
Onlinecomponents.com | SPEC. PLATED RoHS: Compliant | 0 |
|
$1.9300 / $5.2900 | Buy Now |
DISTI #
AMP1-163088-0
|
Interstate Connecting Components | SPEC. PLATED | 0 |
|
$2.2878 / $2.3220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-163088-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-163088-0
TE Connectivity
SPEC. PLATED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: GOLD FLASH | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.07 inch | |
Cable Entry-Min | 0.043 inch | |
Cable Types | WIRE, REGULAR | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |