-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.062 DIA SOC.ASS 3+
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H6659
|
Newark | .062 Dia Soc.ass 3+ Rohs Compliant: Yes |Amp Te Connectivity 1-163083-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 | Buy Now |
DISTI #
A134699CT-ND
|
DigiKey | CONN SOCKET 16-18AWG GOLD CRIMP Min Qty: 1 Lead time: 48 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8578 In Stock |
|
$0.9731 / $1.6600 | Buy Now |
DISTI #
1-163083-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-163083-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.0315 | Buy Now |
DISTI #
571-1-163083-1
|
Mouser Electronics | Standard Circular Contacts SOCKET 18.5-15.5 AU 15000 RoHS: Compliant | 0 |
|
$0.9730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.9160 | Buy Now |
DISTI #
AMP1-163083-1
|
Heilind Electronics | .062 DIA SOC.ASS 3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | .062 DIA SOC.ASS 3+ RoHS: Compliant |
10000 Partner Stock |
|
$0.9450 / $1.3130 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ | ||
DISTI #
AMP1-163083-1
|
Interstate Connecting Components | .062 DIA SOC.ASS 3 | 0 |
|
Buy Now | |
DISTI #
1-163083-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 1-163083-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-163083-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-163083-1
TE Connectivity
.062 DIA SOC.ASS 3+
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.098 inch | |
Cable Entry-Min | 0.078 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |