-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPEC. PLATED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4844
|
Newark | Standard Circular Contacts Pin 18-16Awg Gold |Amp Te Connectivity 1-163082-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15931 |
|
$1.3700 | Buy Now |
DISTI #
91C6040
|
Newark | Spec. Plated Rohs Compliant: Yes |Amp Te Connectivity 1-163082-0 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
17AH9623
|
Newark | Contact, Pin, 18-16Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Gold Plated Contacts, For Use With:Amp Type Iii+ Series Housing Connectors, Rohs Compliant: Yes |Amp Te Connectivity 1-163082-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8700 / $1.1000 | Buy Now |
DISTI #
A106515-ND
|
DigiKey | CONN PIN 16-18AWG GOLD CRIMP Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
686 In Stock |
|
$0.5525 / $1.0600 | Buy Now |
DISTI #
1-163082-0
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-163082-0) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
$1.0753 / $1.2140 | Buy Now |
DISTI #
571-1-163082-0
|
Mouser Electronics | Standard Circular Contacts PIN 18-16AWG GOLD CRIMP RoHS: Compliant | 3060 |
|
$1.1600 / $2.3500 | Buy Now |
DISTI #
70287231
|
RS | Type III+ Series, Size 16 Male Crimp Circular Connector Contact | TE Connectivity 1-163082-0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Bag | 0Bag |
|
$1.0300 | Buy Now |
DISTI #
AMP1-163082-0
|
Heilind Electronics | SPEC. PLATED | Americas - 0 in Stock |
|
$0.8214 / $1.1022 | Buy Now |
|
Onlinecomponents.com | SPEC. PLATED RoHS: Compliant |
16389 In Stock |
|
$0.8280 / $1.5880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-163082-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-163082-0
TE Connectivity
SPEC. PLATED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.098 inch | |
Cable Entry-Min | 0.078 inch | |
Cable Types | WIRE, REGULAR | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |