-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H2880/5000
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1627136-2-ND
|
DigiKey | H2880/5000 Min Qty: 40000 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2343 | Buy Now |
DISTI #
1-1627136-2
|
Avnet Americas | Tab Terminal 11.7mm 4.3mm Tin Loose - Bulk (Alt: 1-1627136-2) Min Qty: 40000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | H2880/5000 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 33 Weeks Container: Box | 0Box |
|
$0.3200 | Buy Now |
DISTI #
AMP1-1627136-2
|
Heilind Electronics | H2880/5000 TERMINAL | Americas - 0 in Stock |
|
$0.2730 | Buy Now |
|
Onlinecomponents.com | H2880/5000 RoHS: Compliant | 0 |
|
$0.2377 / $0.6682 | Buy Now |
DISTI #
AMP1-1627136-2
|
Interstate Connecting Components | H2880/5000 TERMINAL | 0 |
|
$0.2730 | Buy Now |
|
Master Electronics | H2880/5000 RoHS: Compliant | 0 |
|
$0.2377 / $0.6682 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1627136-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1627136-2
TE Connectivity
H2880/5000
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |