-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H2801/5000
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1627121-1-ND
|
DigiKey | H2801/5000 Min Qty: 10000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2002 | Buy Now |
DISTI #
571-1-1627121-1
|
Mouser Electronics | Terminals H2801/5000 RoHS: Compliant | 0 |
|
$0.2080 / $0.2160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.1866 | Buy Now |
DISTI #
AMP1-1627121-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2332 / $0.2367 | Buy Now | |
|
Onlinecomponents.com | H2801/5000 RoHS: Compliant | 0 |
|
$0.1968 / $0.4123 | Buy Now |
DISTI #
AMP1-1627121-1
|
Interstate Connecting Components | 0 |
|
$0.2332 / $0.2367 | Buy Now | |
|
Master Electronics | H2801/5000 RoHS: Compliant | 0 |
|
$0.1968 / $0.4123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1627121-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1627121-1
TE Connectivity
H2801/5000
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |