Part Details for 1-1627058-3 by TE Connectivity
Overview of 1-1627058-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1627058-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1627058-3-ND
|
DigiKey | H1973ET/R7000 Min Qty: 70000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1897 | Buy Now |
DISTI #
1-1627058-3
|
Avnet Americas | Quick Disconnect Terminal 15-18AWG RCP 19.8mm 8.4mm Pre-Tin Reel - Bulk (Alt: 1-1627058-3) RoHS: Compliant Min Qty: 70000 Package Multiple: 14000 Container: Bulk | 0 |
|
$0.1991 | Buy Now |
DISTI #
571-1-1627058-3
|
Mouser Electronics | Terminals H1973ET/R7000 | 0 |
|
$0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70000 Package Multiple: 14000 Container: Box | 0Box |
|
$0.1769 | Buy Now |
DISTI #
AMP1-1627058-3
|
Heilind Electronics | H1973ET/R7000 | Americas - 0 in Stock |
|
$0.1164 | Buy Now |
|
Onlinecomponents.com | H1973ET/R7000 RoHS: Compliant | 0 |
|
$0.1905 / $0.5591 | Buy Now |
DISTI #
1-1627058-3
|
Avnet Americas | Quick Disconnect Terminal 15-18AWG RCP 19.8mm 8.4mm Pre-Tin Reel - Bulk (Alt: 1-1627058-3) RoHS: Compliant Min Qty: 70000 Package Multiple: 14000 Container: Bulk | 0 |
|
$0.1991 | Buy Now |
DISTI #
AMP1-1627058-3
|
Interstate Connecting Components | H1973ET/R7000 | 0 |
|
$0.1164 | Buy Now |
DISTI #
1-1627058-3
|
Avnet Abacus | (Alt: 1-1627058-3) RoHS: Compliant Min Qty: 70000 Package Multiple: 14000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | H1973ET/R7000 RoHS: Compliant | 0 |
|
$0.1905 / $0.5591 | Buy Now |
Part Details for 1-1627058-3
1-1627058-3 CAD Models
1-1627058-3 Part Data Attributes:
|
1-1627058-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1627058-3
TE Connectivity
H1973ET/R7000
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3 mm2 |