-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 25W, 5%, 30ppm, 1000ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1625971-4
|
Avnet Americas | Resistor, 1 kOhm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1-1625971-4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.8582 / $2.2361 | Buy Now |
DISTI #
279-1-1625971-4
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA25 1K0 5% RoHS: Compliant | 152 |
|
$1.9600 / $4.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$1.9700 | Buy Now |
DISTI #
AMP1-1625971-4
|
Heilind Electronics | HSA25 1K0 5% | Americas - 0 in Stock |
|
$2.2011 / $2.4227 | Buy Now |
|
Onlinecomponents.com | HSA25 1K0 5% RoHS: Compliant |
75 In Stock |
|
$2.0600 / $4.8800 | Buy Now |
DISTI #
77354715
|
Verical | Res Wirewound 1KOhm 5% 25W ±30ppm/°C Aluminum Housed Axial Loose|Tray Min Qty: 20 Package Multiple: 1 | Americas - 154 |
|
$3.0149 / $4.0159 | Buy Now |
DISTI #
62987936
|
Verical | Res Wirewound 1KOhm 5% 25W ±30ppm/°C Aluminum Housed Axial Loose|Tray Min Qty: 20 Package Multiple: 10 | Americas - 70 |
|
$6.4636 | Buy Now |
DISTI #
HSA251K0J
|
TTI | Wirewound Resistors - Chassis Mount 1K OHM 5% 25W RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Box | Americas - 0 |
|
$2.0000 / $2.2500 | Buy Now |
DISTI #
1-1625971-4
|
Avnet Americas | Resistor, 1 kOhm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1-1625971-4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.8582 / $2.2361 | Buy Now |
DISTI #
AX25WR-1K
|
TME | Resistor: wire-wound, with heatsink, screw, 1kΩ, 25W, ±5%, 30ppm/°C Min Qty: 1 | 154 |
|
$2.1300 / $3.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1625971-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1625971-4
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 30ppm, 1000ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 500 V |