Part Details for 1-1625959-9 by TE Connectivity
Overview of 1-1625959-9 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1625959-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4301
|
Newark | Thick Film Res.-Through Hole Hb03Re 30M 1% 100Ppm |Amp Te Connectivity 1-1625959-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6700 / $12.9100 | Buy Now |
DISTI #
3937-1-1625959-9-ND
|
DigiKey | RES 30M OHM 1% 2W RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$12.3226 / $14.6800 | Buy Now |
DISTI #
1-1625959-9
|
Avnet Americas | Resistor, 30 MOhm, ± 1%, 2 W, Radial Leaded, Thick Film, High Voltage - Tape and Reel (Alt: 1-1625959-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 47 Weeks, 5 Days Container: Reel | 0 |
|
$6.5086 / $7.3485 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 48 Weeks Container: Box | 0Box |
|
$6.5700 | Buy Now |
DISTI #
AMP1-1625959-9
|
Heilind Electronics | HB03RE 30M 1% 100PPM | Americas - 0 in Stock |
|
$7.7190 | Buy Now |
|
Onlinecomponents.com | HB03RE 30M 1% 100PPM RoHS: Compliant |
91 Partner Stock |
|
$5.8100 / $8.3500 | Buy Now |
DISTI #
19629631
|
Verical | Res Thick Film 30M Ohm 1% 4W ±100ppm/°C Epoxy RDL Loose/Tray Min Qty: 8 Package Multiple: 1 | Americas - 91 |
|
$8.1900 | Buy Now |
DISTI #
AMP1-1625959-9
|
Interstate Connecting Components | HB03RE 30M 1% 100PPM | 0 |
|
$7.7190 | Buy Now |
DISTI #
1-1625959-9
|
Avnet Abacus | Resistor, 30 MOhm, � 1%, 2 W, Radial Leaded, Thick Film, High Voltage (Alt: 1-1625959-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757106747402
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 91 |
|
$8.2800 | Buy Now |
Part Details for 1-1625959-9
1-1625959-9 CAD Models
1-1625959-9 Part Data Attributes
|
1-1625959-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1625959-9
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 4W, 30000000ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 52mm x 3mm | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 30000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 15000 V |