-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 3W, 10000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1625892-0
|
Avnet Americas | Resistor, 10 kOhm, ± 5%, 3 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 1-1625892-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0604 / $0.0661 | Buy Now |
|
Future Electronics | 3W SM M/OX 5% 10K RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 10000 Lead time: 13 Weeks Container: Ammo Pack | 1000Ammo Pack |
|
$0.0710 / $0.0749 | Buy Now |
DISTI #
AMP1-1625892-0
|
Heilind Electronics | ROX3SJ10K 3W SM M/OX 5% 10K | Americas - 0 in Stock |
|
$0.0689 / $0.0736 | Buy Now |
|
Onlinecomponents.com | 3W SM M/OX 5% 10K RoHS: Compliant |
21496 In Stock |
|
$0.0578 / $0.0687 | Buy Now |
DISTI #
63455803
|
Verical | Res Metal Oxide 10K Ohm 5% 3W ±350ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 9000 |
|
$0.0820 / $0.1010 | Buy Now |
DISTI #
76472967
|
Verical | Res Metal Oxide 10K Ohm 5% 3W ±350ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Date Code: 2347 | Americas - 7000 |
|
$0.1071 | Buy Now |
DISTI #
77357387
|
Verical | Res Metal Oxide 10K Ohm 5% 3W ±350ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 690 Package Multiple: 10 | Americas - 3770 |
|
$0.0882 / $0.1022 | Buy Now |
DISTI #
ROX3SJ10K
|
TTI | Metal Oxide Resistors 10 KOhms 3W 350V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 42000 In Stock |
|
$0.0610 / $0.0700 | Buy Now |
DISTI #
ROX3SJ10K
|
TME | Resistor: metal oxide, 10kΩ, 3W, ±5%, Ø5.5x16mm, -55÷155°C Min Qty: 10 | 3770 |
|
$0.0700 / $0.1460 | Buy Now |
DISTI #
AMP1-1625892-0
|
Interstate Connecting Components | ROX3SJ10K 3W SM M/OX 5% 10K | 0 |
|
$0.0689 / $0.0736 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1625892-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1625892-0
TE Connectivity
Fixed Resistor, Metal Oxide Film, 3W, 10000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for 1-1625892-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1625892-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOR03SJ0103A19 | Fixed Resistor, Metal Oxide Film, 3W, 10000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | SPC Multicomp | 1-1625892-0 vs MOR03SJ0103A19 |