Part Details for 1-1625875-4 by TE Connectivity
Overview of 1-1625875-4 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1625875-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Through Hole Resistor - 1 Mohm - CBT Series - 250 mW - ± 5% - Axial Leaded - 250 V. RoHS: Compliant |
644 In Stock |
|
$0.4220 / $0.4263 | Buy Now |
DISTI #
1-1625875-4
|
Avnet Abacus | Res Carbon Composition 1M Ohm 5% 1/4W Conformal AXL Thru-Hole Ammo Pack (Alt: 1-1625875-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Through Hole Resistor - 1 Mohm - CBT Series - 250 mW - ± 5% - Axial Leaded - 250 V. RoHS: Compliant |
644 In Stock |
|
$0.4220 / $0.4263 | Buy Now |
Part Details for 1-1625875-4
1-1625875-4 CAD Models
1-1625875-4 Part Data Attributes
|
1-1625875-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1625875-4
TE Connectivity
RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 700ppm, 1000000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | 700 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |