Part Details for 1-1624188-0 by TE Connectivity
Overview of 1-1624188-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1624188-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1624188-0
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 47 kOhm, 1Turn, Linear, 400 mW, ± 20% - Bulk (Alt: 1-1624188-0) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$3.1826 / $3.8299 | Buy Now |
DISTI #
AMP1-1624188-0
|
Heilind Electronics | 28 47KA 6.35X20FL | Americas - 0 in Stock |
|
$3.9664 / $4.0256 | Buy Now |
|
Onlinecomponents.com | 28 47KA 6.35X20FL RoHS: Compliant | 0 |
|
$3.3500 / $7.0100 | Buy Now |
DISTI #
81011286
|
Verical | Res Carbon Film POT 47K Ohm 20% 0.4W 1(Elec)/1(Mech)Turns 6.35mm (30.8 X 20.4 X 23.1mm) Pin Panel Mount/Through Hole RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 44 |
|
$6.1705 | Buy Now |
DISTI #
116241880-TEC-0
|
TME | 1-1624188-0 Min Qty: 16 | 44 |
|
$5.4670 / $5.4674 | Buy Now |
DISTI #
AMP1-1624188-0
|
Interstate Connecting Components | 28 47KA 6.35X20FL | 0 |
|
$3.9664 / $4.0256 | Buy Now |
DISTI #
1-1624188-0
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 47 kOhm, 1Turn, Linear, 400 mW, � 20% (Alt: 1-1624188-0) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114415803331
|
Chip1Stop | Resistor Fixed Single-Other Mounting RoHS: Compliant | 44 |
|
$6.4700 | Buy Now |
|
Master Electronics | 28 47KA 6.35X20FL RoHS: Compliant | 0 |
|
$3.3500 / $7.0100 | Buy Now |
Part Details for 1-1624188-0
1-1624188-0 CAD Models
1-1624188-0 Part Data Attributes
|
1-1624188-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1624188-0
TE Connectivity
RESISTOR, POTENTIOMETER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Number of Turns | 1 | |
Physical Dimension | 23.1mm x 20.4mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | POTENTIOMETER | |
Tolerance | 20% |