-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 FUNCTIONS, 0.25A, FERRITE BEAD, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1624117-1
|
Avnet Americas | Ind Chip Bead Multi-Layer 300Ohm 25% 100MHz Ferrite 250mA 0805 T/R - Tape and Reel (Alt: 1-1624117-1) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 41 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
70468196
|
RS | Ferrite bead SMD BMB-A 0805 300R | TE Connectivity 1-1624117-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0580 / $0.0680 | RFQ |
DISTI #
000000000002305126
|
Sager | Ferrite Beads BMB-A 0805 300R SMD | 0 |
|
Buy Now | |
DISTI #
SMC-1-1624117-1
|
Sensible Micro Corporation | Te Connectivity RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2012+ Container: Tape & Reel | 3167 |
|
$0.0360 / $0.0390 | RFQ |
DISTI #
1-1624117-1
|
Avnet Abacus | Ferrite Bead, 0805 [2012 Metric], 300 Ohm, 250 mA, 500 Milliohm, � 25% (Alt: 1-1624117-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1624117-1
|
Avnet Abacus | Ferrite Bead, 0805 [2012 Metric], 300 Ohm, 250 mA, 500 Milliohm, � 25% (Alt: 1-1624117-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
|
LCSC | 500m 25% 300100MHz 0805 Ferrite Beads ROHS | 5 |
|
$0.0577 / $0.0598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1624117-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1624117-1
TE Connectivity
1 FUNCTIONS, 0.25A, FERRITE BEAD, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Rated Current | 0.25 A | |
Width | 1.2 mm |