-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 1W, 1000000ohm, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6590
|
Newark | Carbon Film Resistors-Through Hole Cfr100 5% 1M0 |Amp Te Connectivity 1-1623925-9 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0590 | Buy Now |
DISTI #
1-1623925-9
|
Avnet Americas | Resistor, 1 MOhm, ? 5%, 1 W, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 1-1623925-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0300 / $0.0312 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.0335 | Buy Now |
DISTI #
AMP1-1623925-9
|
Heilind Electronics | CFR100 5% 1M0 | Americas - 0 in Stock |
|
$0.0386 / $0.0412 | Buy Now |
|
Onlinecomponents.com | CFR100 5% 1M0 RoHS: Compliant |
20000 In Stock |
|
$0.0314 / $0.0491 | Buy Now |
DISTI #
AMP1-1623925-9
|
Interstate Connecting Components | CFR100 5% 1M0 | 0 |
|
$0.0386 / $0.0412 | Buy Now |
DISTI #
000000000002304964
|
Sager | Carbon Film Resistors - Through Hole CFR100 5% 1M0 Min Qty: 10000 | 0 |
|
$0.0372 / $0.0394 | Buy Now |
DISTI #
1-1623925-9
|
Avnet Abacus | Resistor, 1 MOhm, � 5%, 1 W, Axial Leaded, Carbon Film, High Reliability (Alt: 1-1623925-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1623925-9
|
Avnet Abacus | Resistor, 1 MOhm, � 5%, 1 W, Axial Leaded, Carbon Film, High Reliability (Alt: 1-1623925-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CFR100 5% 1M0 RoHS: Compliant |
20000 In Stock |
|
$0.0314 / $0.0491 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1623925-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1623925-9
TE Connectivity
Fixed Resistor, Carbon Film, 1W, 1000000ohm, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 12mm x 5mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | -700, 0 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |