-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.05W, 50000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1623916-1 by TE Connectivity is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1623916-1
|
Avnet Americas | Resistor Trimmer, Cermet, 50 kOhm, ? 20%, 50 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 450 |
|
RFQ | ||
DISTI #
000000000002304917
|
Sager | Trimmer Resistors - SMD 3203X 50K | 0 |
|
Buy Now | |
DISTI #
1-1623916-1
|
Avnet Abacus | Resistor Trimmer Cermet 50 kOhm 20 50 mW 1 Turn Single Turn Surface Mount (Alt: 1-1623916-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1623916-1
|
Avnet Abacus | Resistor Trimmer Cermet 50 kOhm 20 50 mW 1 Turn Single Turn Surface Mount (Alt: 1-1623916-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1623916-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1623916-1
TE Connectivity
Trimmer, Cermet, 0.05W, 50000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% |
This table gives cross-reference parts and alternative options found for 1-1623916-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1623916-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3203X503P | TE Connectivity | $1.4106 | Trimmer, Cermet, 0.05W, 50000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT | 1-1623916-1 vs 3203X503P |