Part Details for 1-1623866-0 by TE Connectivity
Overview of 1-1623866-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1623866-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4265
|
Newark | Wirewound Resistors - Through Hole 433Pw 10K |Amp Te Connectivity 1-1623866-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 / $1.7500 | Buy Now |
DISTI #
1-1623866-0
|
Avnet Americas | Res Cermet Trimmer 10K Ohm 10% 3/4W 15(Elec)Turn 2.5mm (20.6 X 4.9 X 6.5mm) Pin Thru-Hole - Tape and Reel (Alt: 1-1623866-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 433PW 10K RoHS: Compliant |
100 Partner Stock |
|
$0.3771 / $0.5583 | Buy Now |
DISTI #
1-1623866-0
|
Avnet Americas | Res Cermet Trimmer 10K Ohm 10% 3/4W 15(Elec)Turn 2.5mm (20.6 X 4.9 X 6.5mm) Pin Thru-Hole - Tape and Reel (Alt: 1-1623866-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1-1623866-0
|
PEI Genesis | Trimmer, Cermet, 0.75W, 1000 | 0 |
|
Buy Now | |
DISTI #
1-1623866-0
|
Avnet Abacus | Resistor Cermet Trimmer 10kOhm 10% 3/4W 15(Elec)/18(Mech)Turn 2.5mm Through Hole (Alt: 1-1623866-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 433PW 10K RoHS: Compliant |
100 Partner Stock |
|
$0.3771 / $0.5583 | Buy Now |
Part Details for 1-1623866-0
1-1623866-0 CAD Models
1-1623866-0 Part Data Attributes:
|
1-1623866-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1623866-0
TE Connectivity
Trimmer, Cermet, 0.75W, 10000ohm, 10% +/-Tol, 15 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | WIRE | |
Tolerance | 10% |