-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 5000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4264
|
Newark | Resistors - Through Hole 5Kohm 1/2W Cermet |Amp Te Connectivity 1-1623858-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-1-1623858-1-ND
|
DigiKey | TRIMMER 5K OHM 0.5W PC PIN SIDE Min Qty: 95 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
200 In Stock |
|
$0.7600 | Buy Now |
DISTI #
1-1623858-1
|
Avnet Americas | Res Cermet Trimmer 5K Ohm 20% 1/2W 1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole - Tape and Reel (Alt: 1-1623858-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 409V 5K RoHS: Compliant |
200 Partner Stock |
|
$0.6590 / $0.9960 | Buy Now |
DISTI #
16826057
|
Verical | Res Cermet Trimmer 5K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (8.8 X 12.7mm) Pin Thru-Hole Min Qty: 87 Package Multiple: 1 | Americas - 200 |
|
$0.7200 | Buy Now |
DISTI #
TE Connectivity 1-1623858-1
|
PEI Genesis | Trimmer, Cermet, 0.5W, 5000o | 200 |
|
Buy Now | |
DISTI #
1-1623858-1
|
Avnet Abacus | Res Cermet Trimmer 5K Ohm 20% 1/2W 1Turn 3.6mm (8.8 X 4.15 X 12.7mm) Pin Through Hole (Alt: 1-1623858-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1623858-1
|
Avnet Abacus | Res Cermet Trimmer 5K Ohm 20% 1/2W 1Turn 3.6mm (8.8 X 4.15 X 12.7mm) Pin Through Hole (Alt: 1-1623858-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 409V 5K RoHS: Compliant |
200 Partner Stock |
|
$0.6590 / $0.9960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1623858-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1623858-1
TE Connectivity
Trimmer, Cermet, 0.5W, 5000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 0.2% |