-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 2W, 47ohm, 10% +/-Tol, 1300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1623720-0
|
Avnet Americas | Resistor, 47 Ohm, ? 10%, 2 W, Axial Leaded, Ceramic Composition, Pulse Withstanding - Tape and Reel (Alt: 1-1623720-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.0803 / $1.1631 | Buy Now |
|
Future Electronics | CCR Series Ø 7 x 19 mm 47 Ohm 2 W ±10 % ±1300 ppm/°C Ceramic Resistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 32 Weeks Container: Bag | 0Bag |
|
$1.2400 / $1.3600 | Buy Now |
DISTI #
AMP1-1623720-0
|
Heilind Electronics | CCR2 47R 10% | Americas - 0 in Stock |
|
$1.4710 / $1.5156 | Buy Now |
|
Onlinecomponents.com | CCR2 47R 10% | 0 |
|
$1.2400 / $2.6000 | Buy Now |
DISTI #
AMP1-1623720-0
|
Interstate Connecting Components | CCR2 47R 10% | 0 |
|
$1.4710 / $1.5156 | Buy Now |
DISTI #
000000000002304423
|
Sager | Ceramic Composition Resistors CCR2 47R 10% Min Qty: 500 | 0 |
|
$1.6700 | Buy Now |
DISTI #
1-1623720-0
|
Avnet Abacus | Resistor, 47 Ohm, � 10%, 2 W, Axial Leaded, Ceramic Composition, Pulse Withstanding (Alt: 1-1623720-0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1623720-0
|
Avnet Abacus | Resistor, 47 Ohm, � 10%, 2 W, Axial Leaded, Ceramic Composition, Pulse Withstanding (Alt: 1-1623720-0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CCR2 47R 10% | 0 |
|
$1.2400 / $2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1623720-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1623720-0
TE Connectivity
Fixed Resistor, 2W, 47ohm, 10% +/-Tol, 1300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 19mm x 7mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | 1300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |