-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1622826-5
|
Avnet Americas | SMD Chip Resistor, 180 Ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, High Power - Tape and Reel (Alt: 1-1622826-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0015 | Buy Now |
DISTI #
AMP1-1622826-5
|
Heilind Electronics | CRG0402 5% 180R | Americas - 0 in Stock |
|
$0.0017 / $0.0024 | Buy Now |
|
Onlinecomponents.com | CRG0402 5% 180R RoHS: Compliant | 0 |
|
$0.0015 / $0.0026 | Buy Now |
DISTI #
AMP1-1622826-5
|
Interstate Connecting Components | CRG0402 5% 180R | 0 |
|
$0.0017 / $0.0024 | Buy Now |
DISTI #
1-1622826-5
|
Avnet Abacus | SMD Chip Resistor, 180 Ohm, � 5%, 63 mW, 0402 [1005 Metric], Thick Film, High Power (Alt: 1-1622826-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRG0402 5% 180R RoHS: Compliant | 0 |
|
$0.0015 / $0.0026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1622826-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1622826-5
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |