-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 0.15ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6517
|
Newark | Current Sense Resistors - Smd 0.15Ohm 1 W 200Ppm Rohs Compliant: Yes |Amp Te Connectivity 1-1622825-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4930 | Buy Now |
DISTI #
1-1622825-2
|
Avnet Americas | Res Thick Film 2512 0.15 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: 1-1622825-2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2603 / $0.2939 | Buy Now |
DISTI #
AMP1-1622825-2
|
Heilind Electronics | RL73K 3A R15 5% 1K REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RL73K 3A R15 5% 1K Reel | 0 |
|
$0.2501 / $0.3339 | Buy Now |
DISTI #
1-1622825-2
|
Avnet Americas | Res Thick Film 2512 0.15 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: 1-1622825-2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2603 / $0.2939 | Buy Now |
DISTI #
AMP1-1622825-2
|
Interstate Connecting Components | RL73K 3A R15 5% 1K REEL | 0 |
|
Buy Now | |
DISTI #
1-1622825-2
|
Avnet Abacus | Res Current Sense Thick Film 2512 0.15 Ohm 5% 1W �200ppm/�C Molded Emboss T/R (Alt: 1-1622825-2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1622825-2
|
Avnet Abacus | Res Current Sense Thick Film 2512 0.15 Ohm 5% 1W �200ppm/�C Molded Emboss T/R (Alt: 1-1622825-2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RL73K 3A R15 5% 1K Reel | 0 |
|
$0.2501 / $0.3339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1622825-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1622825-2
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 0.15ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.1mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |