Part Details for 1-1618104-4 by TE Connectivity
Overview of 1-1618104-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 1-1618104-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1618104-4-ND
|
DigiKey | WCT3-380AC-5=WILMAR OVERCURREN Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,035.1780 | Buy Now |
DISTI #
1-1618104-4
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 380VAC Flange Mount - Bulk (Alt: 1-1618104-4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,391.1520 / $1,866.4917 | Buy Now |
DISTI #
AMP1-1618104-4
|
Heilind Electronics | WCT3-380AC-5=WILMAR OVERCURREN | Americas - 0 in Stock |
|
$1,676.8350 / $2,407.7550 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,927.0100 / $3,611.6300 | Buy Now | |
DISTI #
AMP1-1618104-4
|
Interstate Connecting Components | WCT3-380AC-5=WILMAR OVERCURREN | 0 |
|
$1,676.8350 / $2,407.7550 | Buy Now |
DISTI #
000000000002303897
|
Sager | Industrial Relays WCT3-380AC-5=WILMAR OVERCURREN Min Qty: 1 | 0 |
|
$2,106.7800 / $2,247.2400 | Buy Now |
DISTI #
1-1618104-4
|
Avnet Abacus | (Alt: 1-1618104-4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1,927.0100 / $3,611.6300 | Buy Now |