Part Details for 1-1617829-2 by TE Connectivity
Overview of 1-1617829-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1617829-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1617829-2
|
Avnet Americas | Signal Relay MIL-PRF-6106 3PST-NO-DM 28VDC 160Ohm Solder Hook Panel Mount - Bulk (Alt: 1-1617829-2) Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
$1,132.0094 / $1,362.2487 | Buy Now |
DISTI #
650-1-1617829-2
|
Mouser Electronics | Industrial Relays 3PST W/AUX, 25 AMP RELAY | 0 |
|
$1,288.5500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks Container: Box | 0Box |
|
$1,229.9200 | Buy Now |
DISTI #
AMP1-1617829-2
|
Heilind Electronics | HERMTIC RLY,28VDC,25A, 3PST W/AUX,SUPRESSION | Americas - 2 in Stock |
|
$1,027.6951 / $1,400.1033 | Buy Now |
|
Onlinecomponents.com | FCC-325-CW4=3PST W/AUX, 25 AMP RELAY RoHS: Compliant | 0 |
|
$1,151.6800 / $2,877.9900 | Buy Now |
DISTI #
AMP1-1617829-2
|
Interstate Connecting Components | HERMTIC RLY,28VDC,25A, 3PST W/AUX,SUPRESSION | 0 |
|
$1,027.6951 / $1,400.1033 | Buy Now |
DISTI #
000000000006275080
|
Sager | Industrial Relays 3PST W/AUX, 25 AMP RELAY Min Qty: 1 | 0 |
|
$1,259.1200 / $1,399.0200 | Buy Now |
|
Master Electronics | FCC-325-CW4=3PST W/AUX, 25 AMP RELAY RoHS: Compliant | 0 |
|
$1,151.6800 / $2,877.9900 | Buy Now |
Part Details for 1-1617829-2
1-1617829-2 CAD Models
1-1617829-2 Part Data Attributes
|
1-1617829-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617829-2
TE Connectivity
Power/Signal Relay, 3 Form X, 3PST-NO-DM, 0.175A (Coil), 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Current(AC)-Max | 0.175 A | |
Coil Current(DC)-Max | 0.175 A | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM X | |
Relay Function | 3PST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |