-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 12VDC (COIL), 10A (CONTACT), SOCKET MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1617749-2
|
Avnet Americas | FCA-210-1015M=M83536/10-015M - Bulk (Alt: 1-1617749-2) RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Lead time: 42 Weeks, 2 Days Container: Bulk | 0 |
|
$183.5018 / $220.8242 | Buy Now |
DISTI #
650-1-1617749-2
|
Mouser Electronics | Industrial Relays FCA-210-1015M RoHS: Compliant | 0 |
|
$250.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 34 Package Multiple: 1 Lead time: 42 Weeks Container: Box | 0Box |
|
$199.3800 | Buy Now |
DISTI #
AMP1-1617749-2
|
Heilind Electronics | FCA-210-1015M=M83536/10-015M | Americas - 0 in Stock |
|
$202.5810 / $233.2651 | Buy Now |
|
Onlinecomponents.com | FCA-210-1015M=M83536/10-015M RoHS: Compliant | 0 |
|
$176.9500 / $466.7000 | Buy Now |
DISTI #
1-1617749-2
|
TTI | Industrial Relays FCA-210-1015M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 23 Limited Supply - Call TTI |
|
$250.1000 | Buy Now |
DISTI #
AMP1-1617749-2
|
Interstate Connecting Components | FCA-210-1015M=M83536/10-015M | 0 |
|
$202.5810 / $233.2651 | Buy Now |
DISTI #
000000000003022564
|
Sager | Industrial Relays FCA-210-1015M Min Qty: 1 | 0 |
|
$207.3500 / $228.6900 | Buy Now |
|
Master Electronics | FCA-210-1015M=M83536/10-015M RoHS: Compliant | 0 |
|
$176.9500 / $466.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1617749-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617749-2
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 12VDC (COIL), 10A (CONTACT), SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 80 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |