-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6476
|
Newark | Jmac-26Xms = M39016/9-076M |Amp Te Connectivity 1-1617121-0 RoHS: Not Compliant Min Qty: 67 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.5300 / $76.1400 | Buy Now |
DISTI #
1-1617121-0
|
Avnet Americas | JMAC-26XMS M39016/9-076M - Bulk (Alt: 1-1617121-0) RoHS: Not Compliant Min Qty: 67 Package Multiple: 1 Container: Bulk | 0 |
|
$37.0272 / $52.8144 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 67 Package Multiple: 1 Lead time: 33 Weeks Container: Box | 0Box |
|
$55.4000 | Buy Now |
DISTI #
AMP1-1617121-0
|
Heilind Electronics | JMAC-26XMS = M39016/9-076M | Americas - 0 in Stock |
|
$61.3170 / $68.1301 | Buy Now |
|
Onlinecomponents.com | JMAC-26XMS = M39016/9-076M RoHS: Compliant |
7 In Stock |
|
$0 | Buy Now |
DISTI #
1-1617121-0
|
TTI | Industrial Relays JMAC-26XMS T05 RELAYS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 30 In Stock |
|
$59.9000 / $77.6300 | Buy Now |
DISTI #
AMP1-1617121-0
|
Interstate Connecting Components | JMAC-26XMS = M39016/9-076M | 0 |
|
$61.3170 / $68.1301 | Buy Now |
DISTI #
000000000000875929
|
Sager | Industrial Relays JMAC-26XMS T05 RELAYS Min Qty: 1 | 0 |
|
$60.5600 / $69.8800 | Buy Now |
DISTI #
1-1617121-0
|
Avnet Abacus | JMAC-26XMS M39016/9-076M (Alt: 1-1617121-0) RoHS: Not Compliant Min Qty: 67 Package Multiple: 1 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1617121-0
|
Avnet Abacus | JMAC-26XMS M39016/9-076M (Alt: 1-1617121-0) RoHS: Not Compliant Min Qty: 67 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1617121-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617121-0
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 450 mW | |
Coil Resistance | 1560 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |