Part Details for 1-1617039-2 by TE Connectivity
Overview of 1-1617039-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-1617039-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6460
|
Newark | Industrial Relays Hms1131S04P = M39016/44-031P |Amp Te Connectivity 1-1617039-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.9600 / $252.2500 | Buy Now |
DISTI #
2266-1-1617039-2-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
22 In Stock |
|
$217.0200 / $234.3900 | Buy Now |
DISTI #
1-1617039-2
|
Avnet Americas | HMS1131S04P M39016/44-031P - Bulk (Alt: 1-1617039-2) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$181.2362 / $218.0978 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 5 Container: Box | 0Box |
|
$196.9200 | Buy Now |
DISTI #
AMP1-1617039-2
|
Heilind Electronics | HMS1131S04P = M39016/44-031P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HMS1131S04P = M39016/44-031P RoHS: Compliant |
22 Partner Stock |
|
$130.0400 / $229.0900 | Buy Now |
DISTI #
18818427
|
Verical | Signal Relay 26.5VDC 2A DPDT Panel Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$203.5100 / $219.7900 | Buy Now |
DISTI #
1-1617039-2
|
Avnet Americas | HMS1131S04P M39016/44-031P - Bulk (Alt: 1-1617039-2) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$181.2362 / $218.0978 | Buy Now |
DISTI #
AMP1-1617039-2
|
Interstate Connecting Components | HMS1131S04P = M39016/44-031P | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1-1617039-2
|
PEI Genesis | Power/Signal Relay, 2 Form C | 22 |
|
Buy Now |
Part Details for 1-1617039-2
1-1617039-2 CAD Models
1-1617039-2 Part Data Attributes:
|
1-1617039-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617039-2
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Coil Power | 682 mW | |
Coil Resistance | 1030 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |