There are no models available for this part yet.
Overview of 1-1617030-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-1617030-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1-1617030-3-ND
|
DigiKey | RELAY DPDT 2A 26.5-32V Min Qty: 41 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.4941 | Buy Now | |
DISTI #
1-1617030-3
|
Avnet Americas | HFW1201D18 = HFW 1/2 SIZE RELA - Bulk (Alt: 1-1617030-3) RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$108.0644 / $130.0436 | Buy Now | |
DISTI #
571-1-1617030-3
|
Mouser Electronics | Solid State Relays - Industrial Mount HFW1201D18 HFW 1/2 SIZE RELA RoHS: Not Compliant | 0 |
|
$138.7300 | Order Now | |
DISTI #
71711109
|
RS | HFW1201D18 = HFW 1/2 SIZE RELA | TE Connectivity 1-1617030-3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$244.0800 / $277.3500 | RFQ | |
DISTI #
AMP1-1617030-3
|
Heilind Electronics | HFW1201D18 = HFW 1/2 SIZE RELA | Americas - 0 in Stock |
|
$119.3805 / $137.3701 | Buy Now | |
Onlinecomponents.com |
9 In Stock |
|
$132.2400 / $163.8800 | Buy Now | |||
DISTI #
AMP1-1617030-3
|
Interstate Connecting Components | HFW1201D18 = HFW 1/2 SIZE RELA | 0 |
|
$119.3805 / $137.3701 | Buy Now | |
DISTI #
000000000003022358
|
Sager | Solid State Relays - Industrial Mount HFW1201D18 HFW 1/2 SIZE RELA Min Qty: 1 | 0 |
|
$120.5800 / $147.9300 | Buy Now | |
DISTI #
1-1617030-3
|
Avnet Abacus | (Alt: 1-1617030-3) RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics |
9 In Stock |
|
$132.2400 / $163.8800 | Buy Now |