Part Details for 1-1616000-4 by TE Connectivity
Overview of 1-1616000-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1616000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 6 power pins, 160 signal pins, Vertical | |
SiT8209AI-G2-33E-161.600000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for 1-1616000-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-1616000-4-ND
|
DigiKey | B329R=RELAY Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
571-1-1616000-4
|
Mouser Electronics | Industrial Relays B329R=RELAY | 0 |
|
$20,037.6700 | Order Now |
DISTI #
71710909
|
RS | TE, A&D High Performance Group, Relay, B329R=RELAY | TE Connectivity 1-1616000-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32,703.0900 | RFQ |
DISTI #
AMP1-1616000-4
|
Heilind Electronics | B329R=RELAY | Americas - 0 in Stock |
|
$4,090.6080 / $23,807.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6,428.8500 / $20,572.3300 | Buy Now | |
DISTI #
AMP1-1616000-4
|
Interstate Connecting Components | B329R=RELAY | 0 |
|
$4,090.6080 / $23,807.7600 | Buy Now |
DISTI #
000000000003022142
|
Sager | Industrial Relays B329R=RELAY | 0 |
|
Buy Now | |
DISTI #
1-1616000-4
|
Avnet Abacus | B329R RELAY (Alt: 1-1616000-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$6,428.8500 / $20,572.3300 | Buy Now |