Part Details for 1-1614967-0 by TE Connectivity
Overview of 1-1614967-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1614967-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0419
|
Newark | Thin Film Res.-Smd Cpf1206 1M0 0.1% 25P Pm 5K Rl |Neohm Te Connectivity 1-1614967-0 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$0.1470 | Buy Now |
DISTI #
1-1614967-0
|
Avnet Americas | Precision Resistor Thin Film 1MOhm 0.1% 1206 Paper T/R - Tape and Reel (Alt: 1-1614967-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.1006 / $0.1044 | Buy Now |
DISTI #
571-1-1614967-0
|
Mouser Electronics | Thin Film Resistors - SMD CPF1206 1M0 0.1% 25P PM 5K RL RoHS: Compliant | 0 |
|
$0.1120 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1123 | Buy Now |
DISTI #
AMP1-1614967-0
|
Heilind Electronics | CPF1206 1M0 0.1% 25PPM 5K RL | Americas - 0 in Stock |
|
$0.1251 / $0.1382 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 1206 - 1 Mohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
5000 Partner Stock |
|
$0.1062 / $0.1327 | Buy Now |
DISTI #
57263207
|
Verical | Res Thin Film 1206 1M Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.1330 | Buy Now |
DISTI #
116149670-TEC
|
TME | Resistor: thin film | 5000 |
|
Buy Now | |
DISTI #
AMP1-1614967-0
|
Interstate Connecting Components | CPF1206 1M0 0.1% 25PPM 5K RL | 0 |
|
$0.1251 / $0.1382 | Buy Now |
|
Master Electronics | Thin Film Resistor - SMD 1206 - 1 Mohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
5000 Partner Stock |
|
$0.1062 / $0.1327 | Buy Now |
Part Details for 1-1614967-0
1-1614967-0 CAD Models
1-1614967-0 Part Data Attributes
|
1-1614967-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1614967-0
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 1000000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Additional Feature | SEMI PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% |