-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W2996
|
Avnet Americas | SMD Chip Resistor, 2 Megaohms, ? 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - Bulk (Alt: 46W2996) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 5 Days Container: Bulk | 1004 Partner Stock |
|
$0.1610 | Buy Now |
DISTI #
1-1614959-4
|
Avnet Americas | SMD Chip Resistor, 2 Megaohms, ? 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: 1-1614959-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0893 / $0.0927 | Buy Now |
DISTI #
1-1614959-4
|
Avnet Americas | SMD Chip Resistor, 2 Megaohms, ? 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: 1-1614959-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0893 / $0.0927 | Buy Now |
|
Future Electronics | 0805 2 MOhm ±0.1 % 0.1 W ±25 ppm/°C SMT Thin Film Precision Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 6000Reel |
|
$0.0985 / $0.1070 | Buy Now |
DISTI #
AMP1-1614959-4
|
Heilind Electronics | CPF0805 2M0 0.1% 25PPM 1K THIN FILM RESISTOR | Americas - 0 in Stock |
|
$0.1144 / $0.1504 | Buy Now |
|
Onlinecomponents.com | CPF0805 2M0 0.1% 25PPM 1K RL RoHS: Compliant |
14000 In Stock |
|
$0.0919 / $0.0991 | Buy Now |
|
Bristol Electronics | 155 |
|
RFQ | ||
|
Quest Components | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 PPM, 2000000 OHM, SURFACE MOUNT, 0805 | 124 |
|
$0.3119 / $0.6930 | Buy Now |
DISTI #
CPF0805B2M0E1
|
TTI | Thin Film Resistors - SMD CPF0805 2M0 0.1% 25PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0940 / $0.1060 | Buy Now |
DISTI #
AMP1-1614959-4
|
Interstate Connecting Components | CPF0805 2M0 0.1% 25PPM 1K THIN FILM RESISTOR | 0 |
|
$0.1144 / $0.1504 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1614959-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1614959-4
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |